Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC, 1NO
Mounting Style
DIN
Range
SIRIUS
Series
3RT19262
Contact Current Rating
3 A
Country of Origin
Czech Republic
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 s → 100h, 1-Function, DPDTBrand: Siemens
€ 160.34Each (Exc. Vat)
Stock information temporarily unavailable.
€ 136.07
€ 136.07 Each (Exc. Vat)
€ 168.73
€ 168.73 Each (inc. VAT)
Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262
1
€ 136.07
€ 136.07 Each (Exc. Vat)
€ 168.73
€ 168.73 Each (inc. VAT)
Siemens Auxiliary Switch Block, 2 Contact, 1NC, 1NO, DIN, SIRIUS 3RT19262
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 s → 100h, 1-Function, DPDTBrand: Siemens
€ 160.34Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC, 1NO
Mounting Style
DIN
Range
SIRIUS
Series
3RT19262
Contact Current Rating
3 A
Country of Origin
Czech Republic
You may be interested in
Siemens 3RP25 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.05 s → 100h, 1-Function, DPDTBrand: Siemens
€ 160.34Each (Exc. Vat)