Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
16 A
Range
SIRIUS 3RT
Series
Size S00, 3RT25
Power Rating
7.5 kW
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values
€ 139.70
€ 139.70 Each (Exc. Vat)
€ 173.23
€ 173.23 Each (inc. VAT)
1
€ 139.70
€ 139.70 Each (Exc. Vat)
€ 173.23
€ 173.23 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
400 V ac
Contact Current Rating
16 A
Range
SIRIUS 3RT
Series
Size S00, 3RT25
Power Rating
7.5 kW
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
57.5mm
Width
45mm
Depth
73mm
Better World Claim
Low carbon manufacture
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Contactors - 3RT Range, Screw Connections
The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.
Features and Benefits
- Screw Connection
- All models vary with Current rating and Voltage.
- Various NO/NC Values