Technical Document
Specifications
Brand
SiemensFLC Motor Rating
4 A
Contact Current Rating
3 A
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Power Rating
3 kW
Normal State Configuration
1NC/1NO
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 2.8 → 4 A F.L.C, 4 A Contact Rating, 3 kW, 3P, SIRIUSBrand: Siemens
€ 95.62Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 4 A F.L.C, 3 A Contact Rating, 3 kW, 3P, SIRIUS
1
P.O.A.
Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 4 A F.L.C, 3 A Contact Rating, 3 kW, 3P, SIRIUS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 2.8 → 4 A F.L.C, 4 A Contact Rating, 3 kW, 3P, SIRIUSBrand: Siemens
€ 95.62Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensFLC Motor Rating
4 A
Contact Current Rating
3 A
Range
SIRIUS
Pole Configuration
3P
Series
SIRIUS 3RU2
Power Rating
3 kW
Normal State Configuration
1NC/1NO
Country of Origin
Germany
You may be interested in
Siemens SIRIUS 3RU2 Thermal Overload Relay 1NO + 1NC, 2.8 → 4 A F.L.C, 4 A Contact Rating, 3 kW, 3P, SIRIUSBrand: Siemens
€ 95.62Each (Exc. Vat)