Siemens 500 mA SIRIUS Motor Protection Circuit Breaker, 400 V

RS Stock No.: 231-3081Brand: SiemensManufacturers Part No.: 3RV1011-0FA10
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

500 mA

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in

P.O.A.

Siemens 500 mA SIRIUS Motor Protection Circuit Breaker, 400 V

P.O.A.

Siemens 500 mA SIRIUS Motor Protection Circuit Breaker, 400 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

500 mA

Range

SIRIUS

Motor Protection Component

Circuit Breaker

Supply Voltage

400 V

Motor Protection System

3RV1

Number of Inputs

3

Country of Origin

Germany

You may be interested in