Siemens Consumer Unit, IP55 3RV1913

RS Stock No.: 755-2836Brand: SiemensManufacturers Part No.: 3RV1913-1DA00
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

Siemens

Series

3RV1913

Range

SIRIUS

Dimensions

194 x 89mm

International Protection Rating

IP55

Width

89mm

Length

194mm

Country of Origin

Italy

Product details

SIRIUS 3RV1 Enclosures

A Siemens range of enclosures, equipped with N and PE/ground terminals, for installing circuit breakers as a single unit. There are two knock-out cable entries for cable glands at the top and two at the bottom of the enclosure, with scored cable entries at the rear. A knock-out on the top of the enclosure is provided for indicator lights.

Equipped with N and PE/ground terminals
Two knock-outs at top and bottom, with scored cable entries at the rear
Moulded plastic or aluminium, flush or wall mounted

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

You may be interested in

€ 32.50

€ 32.50 Each (Exc. Vat)

€ 40.30

€ 40.30 Each (inc. VAT)

Siemens Consumer Unit, IP55 3RV1913

€ 32.50

€ 32.50 Each (Exc. Vat)

€ 40.30

€ 40.30 Each (inc. VAT)

Siemens Consumer Unit, IP55 3RV1913

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

3RV1913

Range

SIRIUS

Dimensions

194 x 89mm

International Protection Rating

IP55

Width

89mm

Length

194mm

Country of Origin

Italy

Product details

SIRIUS 3RV1 Enclosures

A Siemens range of enclosures, equipped with N and PE/ground terminals, for installing circuit breakers as a single unit. There are two knock-out cable entries for cable glands at the top and two at the bottom of the enclosure, with scored cable entries at the rear. A knock-out on the top of the enclosure is provided for indicator lights.

Equipped with N and PE/ground terminals
Two knock-outs at top and bottom, with scored cable entries at the rear
Moulded plastic or aluminium, flush or wall mounted

Siemens SIRIUS Cage Clamp Technology

As an alternative to screw connections a large number of Siemens low voltage components are also available with cage clamp connections.,Solid, stranded and finely stranded conductors, with or without end sleeves, can be connected, where two conductors can be clamped independent of one another at each terminal.,Inserting a flat bladed screwdriver opens the terminal; the conductor is then introduced and securely clamped following the removal of the screwdriver. The chromium-nickel spring steel of the cage clamp terminal guarantees corrosion resistant contact of the conductors.

You may be interested in