Technical Document
Specifications
Brand
SiemensCurrent Rating
0.35 → 0.5 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
3RV2
Overall Length
97mm
Overall Width
45mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Terminal Type
Screw
Better World Claim
Extended product life, Low carbon manufacture
Number of Poles
3
Better World Product (Find out more)
Yes
Size
S00
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
€ 92.30
€ 92.30 Each (Exc. Vat)
€ 114.45
€ 114.45 Each (inc. VAT)
1
€ 92.30
€ 92.30 Each (Exc. Vat)
€ 114.45
€ 114.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensCurrent Rating
0.35 → 0.5 A
Range
SIRIUS 3RV
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V
Series
3RV2
Overall Length
97mm
Overall Width
45mm
Overall Depth
97mm
Minimum Operating Temperature
-20°C
Voltage Rating
690 V
Maximum Operating Temperature
+60°C
Terminal Type
Screw
Better World Claim
Extended product life, Low carbon manufacture
Number of Poles
3
Better World Product (Find out more)
Yes
Size
S00
Country of Origin
Germany
Product details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA