Siemens 0.55 → 0.8 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V ac

RS Stock No.: 706-1756Brand: SiemensManufacturers Part No.: 3RV2011-0HA20
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

0.55 → 0.8 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Series

3RV2

Overall Length

106mm

Overall Width

45mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V

Breaking Capacity

100 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Terminal Type

Cage Clamp

Better World Claim

Alternative materials, Extended product life, Saves energy

Size

S00

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 96.95

€ 96.95 Each (Exc. Vat)

€ 120.22

€ 120.22 Each (inc. VAT)

Siemens 0.55 → 0.8 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V ac

€ 96.95

€ 96.95 Each (Exc. Vat)

€ 120.22

€ 120.22 Each (inc. VAT)

Siemens 0.55 → 0.8 A SIRIUS 3RV Motor Protection Circuit Breaker, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Current Rating

0.55 → 0.8 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Series

3RV2

Overall Length

106mm

Overall Width

45mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Voltage Rating

690 V

Breaking Capacity

100 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Terminal Type

Cage Clamp

Better World Claim

Alternative materials, Extended product life, Saves energy

Size

S00

Country of Origin

Germany

Product details

Motor Circuit Breakers 3RV20

Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more