Siemens 1.1 → 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker

RS Stock No.: 203-3850Brand: SiemensManufacturers Part No.: 3RV2011-1AA15Distrelec Article No.: 30397067
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

Siemens

Current Rating

1.1 → 1.6 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Sensing Type

Current

Overall Length

45mm

Overall Width

97mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

20 → 690 V

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

100 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S0

Country of Origin

Germany

Stock information temporarily unavailable.

€ 127.07

€ 127.07 Each (Exc. Vat)

€ 157.57

€ 157.57 Each (inc. VAT)

Siemens 1.1 → 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker

€ 127.07

€ 127.07 Each (Exc. Vat)

€ 157.57

€ 157.57 Each (inc. VAT)

Siemens 1.1 → 1.6 A SIRIUS 3RV Motor Protection Circuit Breaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

1.1 → 1.6 A

Range

SIRIUS 3RV

Motor Protection Component

Circuit Breaker

Series

3RV2

Sensing Type

Current

Overall Length

45mm

Overall Width

97mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

20 → 690 V

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Better World Claim

Alternative materials, Extended product life, Saves energy

Breaking Capacity

100 kA

Number of Poles

3

Better World Product (Find out more)

Yes

Size

S0

Country of Origin

Germany