E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens SIRIUS Soft Starter, 160 kW, 400 V ac, 3 Phase

RS Stock No.: 746-4975Brand: SiemensManufacturers Part No.: 3RW4074-6BB44
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Siemens

Power Rating

160 kW

Motor Starter Type

Soft Start

Range

SIRIUS

Voltage Rating

400 V ac

Phase

3

Current Rating

280 A

IP Rating

IP00

Overall Length

278mm

Overall Width

160mm

Mounting Type

Chassis Mount

Hazardous Area Certification

ATEX

Overall Depth

230mm

Series

3RW40

Country of Origin

Germany

Product details

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Features and Benefits:

  • Reduction of current peaks

  • Prevention of supply voltage fluctuations during startup

  • Reduction of load on the power supply network

  • Reduction of mechanical load in the drive

  • Considerable saving of space

  • Maintenance free switching and extremely easy handling

With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).

The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens SIRIUS Soft Starter, 160 kW, 400 V ac, 3 Phase

P.O.A.

Siemens SIRIUS Soft Starter, 160 kW, 400 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

160 kW

Motor Starter Type

Soft Start

Range

SIRIUS

Voltage Rating

400 V ac

Phase

3

Current Rating

280 A

IP Rating

IP00

Overall Length

278mm

Overall Width

160mm

Mounting Type

Chassis Mount

Hazardous Area Certification

ATEX

Overall Depth

230mm

Series

3RW40

Country of Origin

Germany

Product details

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Features and Benefits:

  • Reduction of current peaks

  • Prevention of supply voltage fluctuations during startup

  • Reduction of load on the power supply network

  • Reduction of mechanical load in the drive

  • Considerable saving of space

  • Maintenance free switching and extremely easy handling

With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).

The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-type terminals. The optional fan permits an even more compact design in the control cabinet. Simple, efficient and always up to date - SIRIUS modular system.

You may be interested in