Siemens IP65 Key Switch 2-Way Standard-Key

RS Stock No.: 266-9551Brand: SiemensManufacturers Part No.: 3SB2000-4MA01
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Siemens

Number of Positions

2

Switch Operation

Latching

Key Trapping

Yes

IP Rating

IP65

Key Type

Standard

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 94.94

€ 94.94 Each (Exc. Vat)

€ 117.73

€ 117.73 Each (inc. VAT)

Siemens IP65 Key Switch 2-Way Standard-Key

€ 94.94

€ 94.94 Each (Exc. Vat)

€ 117.73

€ 117.73 Each (inc. VAT)

Siemens IP65 Key Switch 2-Way Standard-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Positions

2

Switch Operation

Latching

Key Trapping

Yes

IP Rating

IP65

Key Type

Standard

Country of Origin

Czech Republic