Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Clear
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69KBrand: Siemens
€ 13.21Each (Exc. Vat)
P.O.A.
Siemens 3SB3 Series Clear Round, Momentary Actuation, 22mm Cutout
1
P.O.A.
Siemens 3SB3 Series Clear Round, Momentary Actuation, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69KBrand: Siemens
€ 13.21Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Clear
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP66
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Clear Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69KBrand: Siemens
€ 13.21Each (Exc. Vat)