Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Push Button Style
Flat
IP Rating
IP66
Push Button Material
Plastic
Series
3SB3
Manufacturer Part No.
3SB3206-0AA51
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Illuminated
Spring return
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Push Button Style
Flat
IP Rating
IP66
Push Button Material
Plastic
Series
3SB3
Manufacturer Part No.
3SB3206-0AA51
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
400V
Maximum DC Voltage
400V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Product details
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
Illuminated
Spring return