Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66

RS Stock No.: 744-8774Brand: SiemensManufacturers Part No.: 3SB3206-0AA61
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3206-0AA61

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3206-0AA61

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return