Technical Document
Specifications
Brand
SiemensVoltage Rating
110V ac
Pilot Light Colour
Blue
Cutout Diameter
22.3mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP66
Terminal Type
Screw
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
€ 41.21Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens, Panel Mount Blue LED Control station indicator, 22.3mm Cutout, IP66, 110 V ac
1
P.O.A.
Siemens, Panel Mount Blue LED Control station indicator, 22.3mm Cutout, IP66, 110 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
€ 41.21Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensVoltage Rating
110V ac
Pilot Light Colour
Blue
Cutout Diameter
22.3mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP66
Terminal Type
Screw
You may be interested in
Siemens, SIRIUS ACT 3SU11, Panel Mount Blue LED Indicator, 22mm Cutout, Round, 110V acBrand: Siemens
€ 41.21Each (Exc. Vat)