Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Style
Round
IP Rating
IP67
Product details
Illuminated Flat Pushbutton
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
Latching or spring return versions
Protection rating of IP67
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Shape
Round
Push Button Style
Round
IP Rating
IP67
Product details
Illuminated Flat Pushbutton
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
Latching or spring return versions
Protection rating of IP67