E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3SB3 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP67

RS Stock No.: 745-0358Brand: SiemensManufacturers Part No.: 3SB36020AA11
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP67

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB36020AA11

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Australia

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated

Stock information temporarily unavailable.

P.O.A.

Siemens 3SB3 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP67

P.O.A.

Siemens 3SB3 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP67

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB36020AA11

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Australia

Product details

Complete Pushbutton Units - Non-illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Non-illuminated