Technical Document
Specifications
Brand
SiemensCutout Diameter
22mm
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP65
Length
85mm
Depth
64mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Empty Enclosures for Pushbuttons - Plastic
The 3SB3 range of enclosures are in grey plastic. They are empty enclosures for 1, 3, or 6 command positions.
Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 and 3 command positions
Each 1 x M25 metric cable gland for 6 command positions
Mounting holes are located external to the terminal compartment
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCutout Diameter
22mm
Enclosure Colour
Grey
Enclosure Material
Plastic
IP Rating
IP65
Length
85mm
Depth
64mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
Empty Enclosures for Pushbuttons - Plastic
The 3SB3 range of enclosures are in grey plastic. They are empty enclosures for 1, 3, or 6 command positions.
Round range, nominal diameter 22 mm
Cable routing on the top and bottom
Each 1 x M20 metric cable gland for 1 and 3 command positions
Each 1 x M25 metric cable gland for 6 command positions
Mounting holes are located external to the terminal compartment