Technical Document
Specifications
Brand
SiemensActuator Type
Roller Lever
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Thermoplastic
Connection Type
Screw
Length
89mm
Depth
30mm
Width
31mm
You may be interested in
Siemens 3SE5 Series Roller Lever Interlock Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac MaxBrand: Siemens
€ 55.44Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Safety Limit Switch With Roller Lever Actuator, Thermoplastic, NO/NC
1
P.O.A.
Safety Limit Switch With Roller Lever Actuator, Thermoplastic, NO/NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens 3SE5 Series Roller Lever Interlock Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac MaxBrand: Siemens
€ 55.44Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensActuator Type
Roller Lever
Normal State Configuration
NO/NC
IP Rating
IP67
Housing Material
Thermoplastic
Connection Type
Screw
Length
89mm
Depth
30mm
Width
31mm
You may be interested in
Siemens 3SE5 Series Roller Lever Interlock Switch, NO/NC, IP65, DPST, Plastic Housing, 400V ac MaxBrand: Siemens
€ 55.44Each (Exc. Vat)