Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT

RS Stock No.: 764-4086Brand: SiemensManufacturers Part No.: 3SE2932-0AB20
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

Siemens

Contact Configuration

SPDT

Foot Switch Type

Emergency Stop Foot Switch

Series

SIRIUS

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Height

63mm

Width

156mm

Length

221mm

Dimensions

221 x 193 x 63mm

Number of Pedals

2

Country of Origin

Germany

Product details

3SE2 9 Safety Foot Switch

The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.

Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C

Standards

IEC 60947-5-1.

Emergency Stop Footswitch

Stock information temporarily unavailable.

€ 289.72

€ 289.72 Each (Exc. Vat)

€ 359.25

€ 359.25 Each (inc. VAT)

Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT

€ 289.72

€ 289.72 Each (Exc. Vat)

€ 359.25

€ 359.25 Each (inc. VAT)

Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Contact Configuration

SPDT

Foot Switch Type

Emergency Stop Foot Switch

Series

SIRIUS

Switch Operation

Momentary

Case Material

Aluminium

Switch Environment

Foot Switch

IP Rating

IP65

Guard Cover

No

Height

63mm

Width

156mm

Length

221mm

Dimensions

221 x 193 x 63mm

Number of Pedals

2

Country of Origin

Germany

Product details

3SE2 9 Safety Foot Switch

The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.

Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C

Standards

IEC 60947-5-1.

Emergency Stop Footswitch