Siemens 3SE5 Series Roller Lever Limit Switch, NO/NC, IP66, IP67, Metal Housing, 400V ac Max, 6A Max

RS Stock No.: 684-2908Brand: SiemensManufacturers Part No.: 3SE5112-0CH01Distrelec Article No.: 30124359
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Connection Type

M20

Series

3SE5

Action Type

Snap Action

Length

119.5mm

Maximum Operating Temperature

+85°C

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-25°C

Depth

40.5mm

Width

37.3mm

Mounting Orientation

Side

Mechanical Life

15000000Operations

Country of Origin

Germany

Product details

Metal-Encapsulated Pin Switches 3SE2

General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 (and other standards) and metal-encapsulated position switches in compliance with EN 50041. Pin switches convert the mechanical positions of moving machine components into electrical signals.

Main characteristics

Safety function based on positive break contacts in accordance with IEC 60947-5-1-3
The opening break-before-make contacts are thus opened mechanically and reliably by actuator
The devices are climate-resistant
Various types of drive

Stock information temporarily unavailable.

€ 84.00

€ 84.00 Each (Exc. Vat)

€ 104.16

€ 104.16 Each (inc. VAT)

Siemens 3SE5 Series Roller Lever Limit Switch, NO/NC, IP66, IP67, Metal Housing, 400V ac Max, 6A Max

€ 84.00

€ 84.00 Each (Exc. Vat)

€ 104.16

€ 104.16 Each (inc. VAT)

Siemens 3SE5 Series Roller Lever Limit Switch, NO/NC, IP66, IP67, Metal Housing, 400V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller Lever

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Connection Type

M20

Series

3SE5

Action Type

Snap Action

Length

119.5mm

Maximum Operating Temperature

+85°C

Standards Met

CCC, CE, CSA, UL

Minimum Operating Temperature

-25°C

Depth

40.5mm

Width

37.3mm

Mounting Orientation

Side

Mechanical Life

15000000Operations

Country of Origin

Germany

Product details

Metal-Encapsulated Pin Switches 3SE2

General description (applications): on the basis of increasing requirements in relation to the safety of technical devices and machinery, electromechanical pin switches are becoming increasingly indispensable. These include safety pin switches enclosed in moulding material in compliance with EN 50047 (and other standards) and metal-encapsulated position switches in compliance with EN 50041. Pin switches convert the mechanical positions of moving machine components into electrical signals.

Main characteristics

Safety function based on positive break contacts in accordance with IEC 60947-5-1-3
The opening break-before-make contacts are thus opened mechanically and reliably by actuator
The devices are climate-resistant
Various types of drive