E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65

RS Stock No.: 153-110Brand: SiemensManufacturers Part No.: 3SE5232-1RV40
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

Supply Voltage

24V dc

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 93.89

€ 93.89 Each (Exc. Vat)

€ 116.42

€ 116.42 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65

€ 93.89

€ 93.89 Each (Exc. Vat)

€ 116.42

€ 116.42 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

Supply Voltage

24V dc

IP Rating

IP65

Country of Origin

Germany