Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65

RS Stock No.: 153-106Brand: SiemensManufacturers Part No.: 3SE5234-0RV40-1AC4
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 96.92

€ 96.92 Each (Exc. Vat)

€ 120.18

€ 120.18 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65

€ 96.92

€ 96.92 Each (Exc. Vat)

€ 120.18

€ 120.18 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

IP Rating

IP65

Country of Origin

Germany