Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65

RS Stock No.: 153-109Brand: SiemensManufacturers Part No.: 3SE5234-1RV40-1AF3
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

Supply Voltage

24V dc

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

€ 130.28

€ 130.28 Each (Exc. Vat)

€ 161.55

€ 161.55 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65

€ 130.28

€ 130.28 Each (Exc. Vat)

€ 161.55

€ 161.55 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/1 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO/1 NC

Number of Positions

5

Supply Voltage

24V dc

IP Rating

IP65

Country of Origin

Germany