Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Manufacturer k.i.m.
Siemens
Primary Keyword
Emergency Stop Push Button Head
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69
Illuminated
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Germany
€ 47.25
€ 47.25 Each (Exc. Vat)
€ 58.59
€ 58.59 Each (inc. VAT)
1
€ 47.25
€ 47.25 Each (Exc. Vat)
€ 58.59
€ 58.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Manufacturer k.i.m.
Siemens
Primary Keyword
Emergency Stop Push Button Head
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69
Illuminated
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Germany