Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69K
Angle of Throw
90°
Country of Origin
Germany
Product details
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Number of Positions
2
Switch Actuation
Latching
IP Rating
IP66, IP67, IP69K
Angle of Throw
90°
Country of Origin
Germany
Product details
22 mm Selector Switch Heads, Plastic
Siemens extremely rugged IP69K high-grade plastic selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
