Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 173-6730Brand: SiemensManufacturers Part No.: 3SU1050-4BL01-0AA0
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

Ronis

Switch Actuation

Latching

Key Withdrawal Position

O

IP Rating

IP20, IP66, IP67, IP69, IP69K

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (Exc. Vat)

€ 47.35

€ 47.35 Each (Exc. Vat)

€ 58.71

€ 58.71 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 22mm Cutout

€ 47.35

€ 47.35 Each (Exc. Vat)

€ 58.71

€ 58.71 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 22mm Cutout

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

3

Key Type

Ronis

Switch Actuation

Latching

Key Withdrawal Position

O

IP Rating

IP20, IP66, IP67, IP69, IP69K

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (Exc. Vat)