Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Pilot Light Colour
Amber
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66, IP67, IP69K
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
China
€ 7.13
€ 7.13 Each (Exc. Vat)
€ 8.84
€ 8.84 Each (inc. VAT)
1
€ 7.13
€ 7.13 Each (Exc. Vat)
€ 8.84
€ 8.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Pilot Light Colour
Amber
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66, IP67, IP69K
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Country of Origin
China