Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, White Handle

RS Stock No.: 180-9493Brand: SiemensManufacturers Part No.: 3SU1052-2CM60-0AA0
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Siemens

Actuator Colour

White

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 25.19

€ 25.19 Each (Exc. Vat)

€ 31.24

€ 31.24 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, White Handle

€ 25.19

€ 25.19 Each (Exc. Vat)

€ 31.24

€ 31.24 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, White Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Actuator Colour

White

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

You may be interested in
Siemens, 22mm Cutout
P.O.A.Each (Exc. Vat)