Siemens 4.8 W Motor Controller, 110 → 240 V ac/dc, 1 Phase, 370-570 A, Motor Managment Function, 240 V

RS Stock No.: 271-9546Brand: SiemensManufacturers Part No.: 3UF70111AU001
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Siemens

Phase

1

Control Function

Motor Managment

Supply Voltage

110 → 240 V ac/dc

Current Rating

370-570 A

Voltage Rating

240 V

Power Rating

4.8 W

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,018.38

€ 1,018.38 Each (Exc. Vat)

€ 1,262.79

€ 1,262.79 Each (inc. VAT)

Siemens 4.8 W Motor Controller, 110 → 240 V ac/dc, 1 Phase, 370-570 A, Motor Managment Function, 240 V

€ 1,018.38

€ 1,018.38 Each (Exc. Vat)

€ 1,262.79

€ 1,262.79 Each (inc. VAT)

Siemens 4.8 W Motor Controller, 110 → 240 V ac/dc, 1 Phase, 370-570 A, Motor Managment Function, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Phase

1

Control Function

Motor Managment

Supply Voltage

110 → 240 V ac/dc

Current Rating

370-570 A

Voltage Rating

240 V

Power Rating

4.8 W

Country of Origin

Germany