E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Voltage Monitoring Relay, 1 Phase, SPDT, 10 → 600V ac/dc, DIN Rail

RS Stock No.: 518-7102Brand: SiemensManufacturers Part No.: 3UG4632-1AA30
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Voltage

Electrical Phase

1

Contact Configuration

SPDT

Voltage Sensing Range

10 → 600V ac/dc

Voltage Sensitivity

Overvoltage, Undervoltage

Mounting Type

DIN Rail

Time Delay

0.1 → 20s

Series

3UG4

Terminal Type

Screw

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Dimensions

91 x 22.5 x 92mm

Maximum Voltage Sensed

600V ac/dc

Maximum Operating Temperature

+60°C

Height

92mm

Length

91mm

Minimum Voltage Sensed

10V ac/dc

Operating Temperature Range

+60°C

Product details

Single Phase Voltage

22.5mm wide
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring for overvoltage and undervoltage over the complete range
Supply voltage 24Vac/dc
Hysterisis 0.1- 300V
Starting by-pass Time: 0.1 - 20s
Off Delay: 0.1 - 20s
1 C/O contact

You may be interested in
Stock information temporarily unavailable.

€ 237.28

€ 237.28 Each (Exc. Vat)

€ 294.23

€ 294.23 Each (inc. VAT)

Siemens Voltage Monitoring Relay, 1 Phase, SPDT, 10 → 600V ac/dc, DIN Rail

€ 237.28

€ 237.28 Each (Exc. Vat)

€ 294.23

€ 294.23 Each (inc. VAT)

Siemens Voltage Monitoring Relay, 1 Phase, SPDT, 10 → 600V ac/dc, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Monitoring Application

Voltage

Electrical Phase

1

Contact Configuration

SPDT

Voltage Sensing Range

10 → 600V ac/dc

Voltage Sensitivity

Overvoltage, Undervoltage

Mounting Type

DIN Rail

Time Delay

0.1 → 20s

Series

3UG4

Terminal Type

Screw

Number of Poles

1

Minimum Operating Temperature

-25°C

Width

22.5mm

Dimensions

91 x 22.5 x 92mm

Maximum Voltage Sensed

600V ac/dc

Maximum Operating Temperature

+60°C

Height

92mm

Length

91mm

Minimum Voltage Sensed

10V ac/dc

Operating Temperature Range

+60°C

Product details

Single Phase Voltage

22.5mm wide
All devices can be digitally set and have an LCD display, a fault memory can be switched on
Simultaneous monitoring for overvoltage and undervoltage over the complete range
Supply voltage 24Vac/dc
Hysterisis 0.1- 300V
Starting by-pass Time: 0.1 - 20s
Off Delay: 0.1 - 20s
1 C/O contact

You may be interested in