Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens 100VA Panel Mount Transformer, 420V Primary, 230V Secondary

RS Stock No.: 231-3570Brand: SiemensManufacturers Part No.: 4AM3442-5AT10-0FA0Distrelec Article No.: 15601083
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

420V

Secondary Voltage Rating

230V

Power Rating

100VA

Mounting Type

DIN Rail

Number of Outputs

1

Weight

2236kg

Distrelec Product Id

15601083

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 157.30

€ 157.30 Each (Exc. Vat)

€ 195.05

€ 195.05 Each (inc. VAT)

Siemens 100VA Panel Mount Transformer, 420V Primary, 230V Secondary

€ 157.30

€ 157.30 Each (Exc. Vat)

€ 195.05

€ 195.05 Each (inc. VAT)

Siemens 100VA Panel Mount Transformer, 420V Primary, 230V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

420V

Secondary Voltage Rating

230V

Power Rating

100VA

Mounting Type

DIN Rail

Number of Outputs

1

Weight

2236kg

Distrelec Product Id

15601083

Country of Origin

Czech Republic