Siemens 0.5kVA DIN Rail Transformer, CE, 230V ac Primary, 2 x 115V Secondary

RS Stock No.: 480-4878Brand: SiemensManufacturers Part No.: 4AM4842-8JD40-0FA0Distrelec Article No.: 30401317
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

230 V ac, 400V ac

Secondary Voltage Rating

2 x 115V

Power Rating

0.5kVA

Mounting Type

DIN Rail

Number of Outputs

2

Length

121mm

Width

122mm

Depth

134mm

Dimensions

121 x 122 x 134mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Standards Met

CE

Weight

7.4kg

Country of Origin

Czech Republic

Product details

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570

Stock information temporarily unavailable.

€ 466.59

€ 466.59 Each (Exc. Vat)

€ 578.57

€ 578.57 Each (inc. VAT)

Siemens 0.5kVA DIN Rail Transformer, CE, 230V ac Primary, 2 x 115V Secondary

€ 466.59

€ 466.59 Each (Exc. Vat)

€ 578.57

€ 578.57 Each (inc. VAT)

Siemens 0.5kVA DIN Rail Transformer, CE, 230V ac Primary, 2 x 115V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Primary Voltage Rating

230 V ac, 400V ac

Secondary Voltage Rating

2 x 115V

Power Rating

0.5kVA

Mounting Type

DIN Rail

Number of Outputs

2

Length

121mm

Width

122mm

Depth

134mm

Dimensions

121 x 122 x 134mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Standards Met

CE

Weight

7.4kg

Country of Origin

Czech Republic

Product details

Control transformers, 1-phase, 4AM Series

Use as power, safety or displacement transformers in accordance with the applicable EN norm
High short-term performance
Low switch-on power (switch-on rush)
Protect against short circuits and overloading with motor protection switches on main side
Electrically isolated coils
Screw terminal connectors

Approvals

CE, UL

Standards

EN 61 558-2-1, EN 61 558-2-2, EN 61 558-2-4 (at U SEC > 50 V AC), EN 61 558-2-6,
VDE 0570