Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Sentron Series Window Current Transformer, 200A Input, 200:1, 1 A Output, 20mm Bore

RS Stock No.: 175-6137Brand: SiemensManufacturers Part No.: 4NC5117-0DA21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

200:1

Series

SENTRON

Bore Size

20mm

Transformer Type

Window

Input Current

200A

Output Current

1 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

Dimensions

60 x 75.3 x 65.6 mm

For Use With

Sentron Power Monitoring Devices

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

€ 107.15

€ 107.15 Each (Exc. Vat)

€ 132.87

€ 132.87 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 200A Input, 200:1, 1 A Output, 20mm Bore

€ 107.15

€ 107.15 Each (Exc. Vat)

€ 132.87

€ 132.87 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 200A Input, 200:1, 1 A Output, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Ratio

200:1

Series

SENTRON

Bore Size

20mm

Transformer Type

Window

Input Current

200A

Output Current

1 A

Overall Height

65.6mm

Overall Width

60mm

Overall Depth

75.3mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

Dimensions

60 x 75.3 x 65.6 mm

For Use With

Sentron Power Monitoring Devices

Country of Origin

India

You may be interested in