Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens Sentron Series Window Current Transformer, 1000A Input, 1000:1, 1 A Output

RS Stock No.: 175-6201Brand: SiemensManufacturers Part No.: 4NC5432-2CH21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

1000:1

Series

SENTRON

Transformer Type

Window

Input Current

1000A

Output Current

1 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Country of Origin

India

Stock information temporarily unavailable.

€ 155.97

€ 155.97 Each (Exc. Vat)

€ 193.40

€ 193.40 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 1000A Input, 1000:1, 1 A Output

€ 155.97

€ 155.97 Each (Exc. Vat)

€ 193.40

€ 193.40 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 1000A Input, 1000:1, 1 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

1000:1

Series

SENTRON

Transformer Type

Window

Input Current

1000A

Output Current

1 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

For Use With

Sentron Power Monitoring Devices

Dimensions

112 x 127.5 x 84.1 mm

Country of Origin

India