E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Sentron Series Window Current Transformer, 2500A Input, 2500:5, 5 A Output

RS Stock No.: 175-6217Brand: SiemensManufacturers Part No.: 4NC5440-2CJ21
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

2500:5

Series

SENTRON

Transformer Type

Window

Input Current

2500A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

Dimensions

112 x 127.5 x 84.1 mm

For Use With

Sentron Power Monitoring Devices

Country of Origin

India

Stock information temporarily unavailable.

€ 213.05

€ 213.05 Each (Exc. Vat)

€ 264.18

€ 264.18 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 2500A Input, 2500:5, 5 A Output

€ 213.05

€ 213.05 Each (Exc. Vat)

€ 264.18

€ 264.18 Each (inc. VAT)

Siemens Sentron Series Window Current Transformer, 2500A Input, 2500:5, 5 A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

2500:5

Series

SENTRON

Transformer Type

Window

Input Current

2500A

Output Current

5 A

Overall Height

84.1mm

Overall Width

112mm

Overall Depth

127.5mm

Minimum Temperature

-30°C

Maximum Temperature

+55°C

Mounting Type

Chassis Mount

Dimensions

112 x 127.5 x 84.1 mm

For Use With

Sentron Power Monitoring Devices

Country of Origin

India