Siemens 63A DIII Diazed Fuse, E33 Thread Size, gG, 500V ac

RS Stock No.: 397-470Brand: SiemensManufacturers Part No.: 5SB331
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

63A

Bottle Fuse Size

DIII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E33

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Copper

Body Material

Ceramic

Product details

DIAZED Fuses, Size DIII, Type gG Quick-Acting

DIAZED fuse links, 5SB3 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16

You may be interested in
ETI 63A DIII Diazed Fuse, E33 Thread Size, gG - gL, 500V ac
€ 3.435Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Siemens 63A DIII Diazed Fuse, E33 Thread Size, gG, 500V ac

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Siemens 63A DIII Diazed Fuse, E33 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ETI 63A DIII Diazed Fuse, E33 Thread Size, gG - gL, 500V ac
€ 3.435Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Current Rating

63A

Bottle Fuse Size

DIII

Voltage Rating

500V ac

Application Category

gG

Thread Size

E33

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Copper

Body Material

Ceramic

Product details

DIAZED Fuses, Size DIII, Type gG Quick-Acting

DIAZED fuse links, 5SB3 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269, DIN VDE 0635, DIN VDE 0636-3, CEE 16

You may be interested in
ETI 63A DIII Diazed Fuse, E33 Thread Size, gG - gL, 500V ac
€ 3.435Each (In a Pack of 5) (Exc. Vat)