E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Sentron Contactor Interface Module

RS Stock No.: 196-3596Brand: SiemensManufacturers Part No.: 5SM2322-0
brand-logo
View all in Circuit Breaker Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Contactor Interface Module

Range

Sentron

Voltage Rating

230 V

Series

5SM2

Mounting Type

DIN Rail

Current Rating

40 A

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 129.55

€ 129.55 Each (Exc. Vat)

€ 160.64

€ 160.64 Each (inc. VAT)

Siemens Sentron Contactor Interface Module

€ 129.55

€ 129.55 Each (Exc. Vat)

€ 160.64

€ 160.64 Each (inc. VAT)

Siemens Sentron Contactor Interface Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Contactor Interface Module

Range

Sentron

Voltage Rating

230 V

Series

5SM2

Mounting Type

DIN Rail

Current Rating

40 A

Country of Origin

Czech Republic