E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Siemens Stratum 200 4 A MCB Mini Circuit Breaker, 1P

RS Stock No.: 735-2856Brand: SiemensManufacturers Part No.: 5SX2104-5
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Range

Stratum 200

Series

5SX2

Number of Poles

1

Current Rating

4 A

Rated AC Voltage

277 V

Breaking Capacity

6 kA

Country of Origin

Romania

Product details

Single Pole MCBs

Manufactured to BS EN 60898
One module wide

Siemens Stratum 200 Series MCBs

Stock information temporarily unavailable.

P.O.A.

Siemens Stratum 200 4 A MCB Mini Circuit Breaker, 1P

P.O.A.

Siemens Stratum 200 4 A MCB Mini Circuit Breaker, 1P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Range

Stratum 200

Series

5SX2

Number of Poles

1

Current Rating

4 A

Rated AC Voltage

277 V

Breaking Capacity

6 kA

Country of Origin

Romania

Product details

Single Pole MCBs

Manufactured to BS EN 60898
One module wide

Siemens Stratum 200 Series MCBs