Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Siemens SENTRON 5SY4 MCB, 1P, 5A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity

RS Stock No.: 213-1070Brand: SiemensManufacturers Part No.: 5SY4111-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

5A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

90mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY4111-7

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Terminal Contact Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

€ 35.47

€ 35.47 Each (Exc. Vat)

€ 43.98

€ 43.98 Each (inc. VAT)

Siemens SENTRON 5SY4 MCB, 1P, 5A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity

€ 35.47

€ 35.47 Each (Exc. Vat)

€ 43.98

€ 43.98 Each (inc. VAT)

Siemens SENTRON 5SY4 MCB, 1P, 5A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

5A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Length

90mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY4111-7

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Terminal Contact Type

Screw

Country of Origin

Germany