Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY5
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Germany
€ 69.83
€ 69.83 Each (Exc. Vat)
€ 86.59
€ 86.59 Each (inc. VAT)
1
€ 69.83
€ 69.83 Each (Exc. Vat)
€ 86.59
€ 86.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type B
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY5
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Germany