Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series

RS Stock No.: 627-160Brand: SiemensManufacturers Part No.: 5TA2153-0KK
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Brand

Siemens

Insert Module Type

Rocker Switch Grid Module

Number of Poles

3

Current Rating

10A

Number of Ways

1

Series

Delta

Country of Origin

Spain

€ 383.04

€ 383.04 1 Pack of 10 (Exc. Vat)

€ 474.97

€ 474.97 1 Pack of 10 (inc. VAT)

Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series

€ 383.04

€ 383.04 1 Pack of 10 (Exc. Vat)

€ 474.97

€ 474.97 1 Pack of 10 (inc. VAT)

Siemens 1 Way Rocker Switch Grid Module 10A, DELTA Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Insert Module Type

Rocker Switch Grid Module

Number of Poles

3

Current Rating

10A

Number of Ways

1

Series

Delta

Country of Origin

Spain