Siemens White 1 Gang Light Switch Cover

RS Stock No.: 602-037Brand: SiemensManufacturers Part No.: 5TA2156-0KA
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Rocker Light Switch

Colour

White

Material

Metal

Number of Gangs

1

Height

500mm

Country of Origin

Spain

€ 1,682.49

€ 1,682.49 1 Box of 100 (Exc. Vat)

€ 2,086.29

€ 2,086.29 1 Box of 100 (inc. VAT)

Siemens White 1 Gang Light Switch Cover

€ 1,682.49

€ 1,682.49 1 Box of 100 (Exc. Vat)

€ 2,086.29

€ 2,086.29 1 Box of 100 (inc. VAT)

Siemens White 1 Gang Light Switch Cover

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Rocker Light Switch

Colour

White

Material

Metal

Number of Gangs

1

Height

500mm

Country of Origin

Spain