Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Siemens Smoke Detector, 85dB, 230 V, 9 V

RS Stock No.: 740-8066Brand: SiemensManufacturers Part No.: 5TC1296
brand-logo
View all in Smoke Alarms

Technical Document

Specifications

Brand

Siemens

Type

Smoke Detector

Operating Voltage

230 V, 9 V

Series

DELTA reflex

Sound Level

85dB

Country of Origin

Taiwan, Province Of China

Product details

Smoke Detector DELTA reflex SD230N

230 V operated smoke detector included 9 V alkaline backup battery with VdS certification (suitable for networking)
The smoke detector detects smoke from fires and gives early warning
As well as using the smoke detector on its own, it is also possible to network smoke detectors of the same type
Battery change display for 30 days
Battery compartment check
Test button for function test
With acoustic signal transducer > 85 dB(A) and optical red LED indicator
Titanium white (similar to RAL 9010)

DELTA reflex smoke detectors are quick and easy to mount on the ceiling. They feature a modern design in extremely UV-resistant material.

Approvals

VdS certification according to EN 14604, 10/05

You may be interested in
Mains operated optical smoke alarm
P.O.A.Each (Exc. Vat)
Gemini smoke alarm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 84.78

€ 84.78 Each (Exc. Vat)

€ 105.13

€ 105.13 Each (inc. VAT)

Siemens Smoke Detector, 85dB, 230 V, 9 V

€ 84.78

€ 84.78 Each (Exc. Vat)

€ 105.13

€ 105.13 Each (inc. VAT)

Siemens Smoke Detector, 85dB, 230 V, 9 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mains operated optical smoke alarm
P.O.A.Each (Exc. Vat)
Gemini smoke alarm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Type

Smoke Detector

Operating Voltage

230 V, 9 V

Series

DELTA reflex

Sound Level

85dB

Country of Origin

Taiwan, Province Of China

Product details

Smoke Detector DELTA reflex SD230N

230 V operated smoke detector included 9 V alkaline backup battery with VdS certification (suitable for networking)
The smoke detector detects smoke from fires and gives early warning
As well as using the smoke detector on its own, it is also possible to network smoke detectors of the same type
Battery change display for 30 days
Battery compartment check
Test button for function test
With acoustic signal transducer > 85 dB(A) and optical red LED indicator
Titanium white (similar to RAL 9010)

DELTA reflex smoke detectors are quick and easy to mount on the ceiling. They feature a modern design in extremely UV-resistant material.

Approvals

VdS certification according to EN 14604, 10/05

You may be interested in
Mains operated optical smoke alarm
P.O.A.Each (Exc. Vat)
Gemini smoke alarm
P.O.A.Each (Exc. Vat)