Siemens Do Not Disturb/Make Up Room Switch, 2 Way, 2 Gang, 5TD2863

RS Stock No.: 611-075Brand: SiemensManufacturers Part No.: 5TD2863-1
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Light Switch Type

Do Not Disturb/Make Up Room Switch

Number of Ways

2

IP Rating

IP20

Series

5TD2863

Country of Origin

Spain

€ 58.26

€ 58.26 Each (Exc. Vat)

€ 72.24

€ 72.24 Each (inc. VAT)

Siemens Do Not Disturb/Make Up Room Switch, 2 Way, 2 Gang, 5TD2863

€ 58.26

€ 58.26 Each (Exc. Vat)

€ 72.24

€ 72.24 Each (inc. VAT)

Siemens Do Not Disturb/Make Up Room Switch, 2 Way, 2 Gang, 5TD2863

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Light Switch Type

Do Not Disturb/Make Up Room Switch

Number of Ways

2

IP Rating

IP20

Series

5TD2863

Country of Origin

Spain