Siemens Aluminium 3 Gang Mounting Plate Aluminium Mounting Frame

RS Stock No.: 611-081Brand: SiemensManufacturers Part No.: 5TG1123-0
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Siemens

Number of Gangs

3

Plate Type

Mounting Plate

Colour

Aluminium

Material

Aluminium

Country of Origin

Germany

€ 162.60

€ 162.60 Each (Exc. Vat)

€ 201.62

€ 201.62 Each (inc. VAT)

Siemens Aluminium 3 Gang Mounting Plate Aluminium Mounting Frame

€ 162.60

€ 162.60 Each (Exc. Vat)

€ 201.62

€ 201.62 Each (inc. VAT)

Siemens Aluminium 3 Gang Mounting Plate Aluminium Mounting Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

3

Plate Type

Mounting Plate

Colour

Aluminium

Material

Aluminium

Country of Origin

Germany