Siemens Aluminium 5 Gang Mounting Plate Aluminium Mounting Frame

RS Stock No.: 611-018Brand: SiemensManufacturers Part No.: 5TG1125-0
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Siemens

Number of Gangs

5

Plate Type

Mounting Plate

Colour

Aluminium

Mounting Style

Mounting Plate

Material

Aluminium

Country of Origin

Germany

€ 335.08

€ 335.08 Each (Exc. Vat)

€ 415.50

€ 415.50 Each (inc. VAT)

Siemens Aluminium 5 Gang Mounting Plate Aluminium Mounting Frame

€ 335.08

€ 335.08 Each (Exc. Vat)

€ 415.50

€ 415.50 Each (inc. VAT)

Siemens Aluminium 5 Gang Mounting Plate Aluminium Mounting Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

5

Plate Type

Mounting Plate

Colour

Aluminium

Mounting Style

Mounting Plate

Material

Aluminium

Country of Origin

Germany