Siemens Silver 3 Gang Frame

RS Stock No.: 664-417Brand: SiemensManufacturers Part No.: 5TG1773
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Siemens

Colour

Silver

Material

Thermoplastic

Number of Gangs

3

Height

222mm

Country of Origin

Germany

€ 28.84

€ 28.84 Each (Exc. Vat)

€ 35.76

€ 35.76 Each (inc. VAT)

Siemens Silver 3 Gang Frame

€ 28.84

€ 28.84 Each (Exc. Vat)

€ 35.76

€ 35.76 Each (inc. VAT)

Siemens Silver 3 Gang Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Colour

Silver

Material

Thermoplastic

Number of Gangs

3

Height

222mm

Country of Origin

Germany