Siemens White 5 Gang Frame

RS Stock No.: 664-421Brand: SiemensManufacturers Part No.: 5TG1815
brand-logo
View all in Light Switch Covers

Technical Document

Specifications

Brand

Siemens

Colour

White

Material

Thermoplastic

Number of Gangs

5

Height

364mm

Country of Origin

Germany

€ 42.97

€ 42.97 Each (Exc. Vat)

€ 53.28

€ 53.28 Each (inc. VAT)

Siemens White 5 Gang Frame

€ 42.97

€ 42.97 Each (Exc. Vat)

€ 53.28

€ 53.28 Each (inc. VAT)

Siemens White 5 Gang Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Colour

White

Material

Thermoplastic

Number of Gangs

5

Height

364mm

Country of Origin

Germany