Siemens Aluminium 2 Gang Mounting Plate Thermoplastic Mounting Frame

RS Stock No.: 610-702Brand: SiemensManufacturers Part No.: 5TG2552-4
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Plate Type

Mounting Plate

Colour

Aluminium

Material

Thermoplastic

Country of Origin

Germany

€ 26.16

€ 26.16 Each (Exc. Vat)

€ 32.44

€ 32.44 Each (inc. VAT)

Siemens Aluminium 2 Gang Mounting Plate Thermoplastic Mounting Frame

€ 26.16

€ 26.16 Each (Exc. Vat)

€ 32.44

€ 32.44 Each (inc. VAT)

Siemens Aluminium 2 Gang Mounting Plate Thermoplastic Mounting Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

2

Plate Type

Mounting Plate

Colour

Aluminium

Material

Thermoplastic

Country of Origin

Germany