Siemens Aluminium 5 Gang Mounting Plate Thermoplastic Mounting Frame

RS Stock No.: 610-750Brand: SiemensManufacturers Part No.: 5TG2555-3
brand-logo
View all in Faceplates & Mounting Plates

Technical Document

Specifications

Brand

Siemens

Number of Gangs

5

Plate Type

Mounting Plate

Colour

Aluminium

Material

Thermoplastic

Country of Origin

Germany

€ 59.25

€ 59.25 Each (Exc. Vat)

€ 73.47

€ 73.47 Each (inc. VAT)

Siemens Aluminium 5 Gang Mounting Plate Thermoplastic Mounting Frame

€ 59.25

€ 59.25 Each (Exc. Vat)

€ 73.47

€ 73.47 Each (inc. VAT)

Siemens Aluminium 5 Gang Mounting Plate Thermoplastic Mounting Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

5

Plate Type

Mounting Plate

Colour

Aluminium

Material

Thermoplastic

Country of Origin

Germany